18-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709296001003006

DigiKey Part Number
478-8744-2-ND - Tape & Reel (TR)
478-8744-1-ND - Cut Tape (CT)
478-8744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709296001003006
Description
CONN SSL POKE-IN CONT 18-26AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
709296001003006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
18-26 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
-
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89,449
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM1.02000RM10.20
25RM0.95560RM23.89
50RM0.90920RM45.46
100RM0.86590RM86.59
250RM0.81152RM202.88
500RM0.77268RM386.34
1,000RM0.73572RM735.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.70342RM1,758.55
5,000RM0.66983RM3,349.15
7,500RM0.65093RM4,881.98
12,500RM0.62789RM7,848.62
17,500RM0.61316RM10,730.30
25,000RM0.59793RM14,948.25
62,500RM0.56053RM35,033.12
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800