
S25FL512SAGMFIR13 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGMFIR13TR-ND - Tape & Reel (TR) 448-S25FL512SAGMFIR13CT-ND - Cut Tape (CT) 448-S25FL512SAGMFIR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGMFIR13 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGMFIR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1450 |
| Tape & Reel (TR): | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.46000 | RM30.46 |
| 10 | RM28.32700 | RM283.27 |
| 25 | RM27.46880 | RM686.72 |
| 50 | RM26.82060 | RM1,341.03 |
| 100 | RM26.17430 | RM2,617.43 |
| 250 | RM25.32736 | RM6,331.84 |
| 500 | RM24.69508 | RM12,347.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,450 | RM23.74246 | RM34,426.57 |
| Unit Price without VAT: | RM30.46000 |
|---|---|
| Unit Price with VAT: | RM33.50600 |



