
HSMR-C170 | |
|---|---|
DigiKey Part Number | 516-1445-2-ND - Tape & Reel (TR) 516-1445-1-ND - Cut Tape (CT) 516-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C170 |
Description | LED BLUE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.4V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMR-C170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 469nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.92000 | RM3.92 |
| 10 | RM2.72600 | RM27.26 |
| 100 | RM2.00770 | RM200.77 |
| 500 | RM1.68700 | RM843.50 |
| 1,000 | RM1.58192 | RM1,581.92 |
| 2,000 | RM1.49270 | RM2,985.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.41708 | RM5,668.32 |
| 8,000 | RM1.35301 | RM10,824.08 |
| 12,000 | RM1.32019 | RM15,842.28 |
| 20,000 | RM1.28317 | RM25,663.40 |
| 28,000 | RM1.26117 | RM35,312.76 |
| Unit Price without VAT: | RM3.92000 |
|---|---|
| Unit Price with VAT: | RM4.31200 |









