N-Channel 250 V 60A (Tc) 390W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB4332PBF

DigiKey Part Number
IRFB4332PBF-ND
Manufacturer
Manufacturer Product Number
IRFB4332PBF
Description
MOSFET N-CH 250V 60A TO220AB
Customer Reference
Detailed Description
N-Channel 250 V 60A (Tc) 390W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFB4332PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
33mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
5860 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
390W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
Last Time Buy Date: 31/05/2026
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM16.47000RM16.47
50RM8.38820RM419.41
100RM7.60580RM760.58
500RM6.23556RM3,117.78
1,000RM5.79542RM5,795.42
2,000RM5.76144RM11,522.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM16.47000
Unit Price with VAT:RM18.11700