
2ED2184S06FXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED2184S06FXUMA1TR-ND - Tape & Reel (TR) 448-2ED2184S06FXUMA1CT-ND - Cut Tape (CT) 448-2ED2184S06FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2184S06FXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-69 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2184S06FXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 675 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-69 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.71000 | RM7.71 |
| 10 | RM5.66300 | RM56.63 |
| 25 | RM5.15240 | RM128.81 |
| 100 | RM4.59190 | RM459.19 |
| 250 | RM4.32424 | RM1,081.06 |
| 500 | RM4.16294 | RM2,081.47 |
| 1,000 | RM4.03017 | RM4,030.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.89007 | RM9,725.18 |
| 5,000 | RM3.80563 | RM19,028.15 |
| 7,500 | RM3.76333 | RM28,224.97 |
| Unit Price without VAT: | RM7.71000 |
|---|---|
| Unit Price with VAT: | RM8.48100 |














