Pin Contact Gold 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 24-28 AWG Crimp
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-EP2428PCA

DigiKey Part Number
H1507-ND
Manufacturer
Manufacturer Product Number
DF11-EP2428PCA
Description
CONN PIN 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF11-EP2428PCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,831
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM0.88000RM0.88
10RM0.76700RM7.67
25RM0.71800RM17.95
50RM0.68420RM34.21
100RM0.65140RM65.14
300RM0.60267RM180.80
500RM0.58130RM290.65
1,000RM0.55349RM553.49
2,500RM0.51878RM1,296.95
Manufacturers Standard Package
Unit Price without VAT:RM0.88000
Unit Price with VAT:RM0.96800