




DF11-14DEP-2C | |
|---|---|
DigiKey Part Number | H2918-ND |
Manufacturer | |
Manufacturer Product Number | DF11-14DEP-2C |
Description | CONN PLUG HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-14DEP-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.02000 | RM2.02 |
| 10 | RM1.72300 | RM17.23 |
| 25 | RM1.61640 | RM40.41 |
| 50 | RM1.53960 | RM76.98 |
| 100 | RM1.46590 | RM146.59 |
| 300 | RM1.35620 | RM406.86 |
| 500 | RM1.30812 | RM654.06 |
| 1,000 | RM1.24564 | RM1,245.64 |
| 2,500 | RM1.16761 | RM2,919.03 |
| Unit Price without VAT: | RM2.02000 |
|---|---|
| Unit Price with VAT: | RM2.22200 |











