
FT232RNL-TUBE | |
|---|---|
DigiKey Part Number | 768-FT232RNL-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | FT232RNL-TUBE |
Description | USB FULL SPEED TO SERIAL UART IC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.22000 | RM20.22 |
| 10 | RM18.32900 | RM183.29 |
| 50 | RM17.48600 | RM874.30 |
| 100 | RM16.64330 | RM1,664.33 |
| 250 | RM14.95808 | RM3,739.52 |
| 500 | RM13.73854 | RM6,869.27 |
| Unit Price without VAT: | RM20.22000 |
|---|---|
| Unit Price with VAT: | RM22.24200 |











