USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10033526-N3212MLF

DigiKey Part Number
609-4701-2-ND - Tape & Reel (TR)
609-4701-1-ND - Cut Tape (CT)
609-4701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10033526-N3212MLF
Description
CONN RCPT MINI USB B 5POS SMD RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10033526-N3212MLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A per Contact
Voltage - Rated
30V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,351
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.54000RM3.54
10RM3.00800RM30.08
25RM2.81800RM70.45
50RM2.68320RM134.16
100RM2.55510RM255.51
250RM2.39480RM598.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM2.21596RM1,661.97
1,500RM2.11018RM3,165.27
2,250RM2.05064RM4,613.94
3,750RM1.97807RM7,417.76
5,250RM1.93169RM10,141.37
7,500RM1.88372RM14,127.90
18,750RM1.76589RM33,110.44
Manufacturers Standard Package
Unit Price without VAT:RM3.54000
Unit Price with VAT:RM3.89400