
S351TLNJM-C1000-3 | |
|---|---|
DigiKey Part Number | 3247-S351TLNJM-C1000-3-ND |
Manufacturer | |
Manufacturer Product Number | S351TLNJM-C1000-3 |
Description | MEM CRD MICRSD 512MB 10UHS 1 SLC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512MB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 512MB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.74000 | RM73.74 |
| 10 | RM68.37200 | RM683.72 |
| 25 | RM66.23120 | RM1,655.78 |
| 50 | RM64.62080 | RM3,231.04 |
| 100 | RM63.02470 | RM6,302.47 |
| 250 | RM60.94492 | RM15,236.23 |
| 500 | RM59.40074 | RM29,700.37 |
| Unit Price without VAT: | RM73.74000 |
|---|---|
| Unit Price with VAT: | RM81.11400 |










