Similar
Similar
Similar

AF512UDI-ZAEXM | |
|---|---|
DigiKey Part Number | 1282-AF512UDI-ZAEXM-ND |
Manufacturer | |
Manufacturer Product Number | AF512UDI-ZAEXM |
Description | MEMORY CARD MICROSD 512MB SLC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Box: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.54000 | RM63.54 |
| 10 | RM58.95500 | RM589.55 |
| 25 | RM57.12000 | RM1,428.00 |
| 50 | RM55.73780 | RM2,786.89 |
| 120 | RM54.00792 | RM6,480.95 |
| 360 | RM51.87544 | RM18,675.16 |
| 600 | RM50.90245 | RM30,541.47 |
| Unit Price without VAT: | RM63.54000 |
|---|---|
| Unit Price with VAT: | RM69.89400 |












