



0ZCK0050AF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCK0050AF2ETR-ND - Tape & Reel (TR) 5923-0ZCK0050AF2ECT-ND - Cut Tape (CT) 5923-0ZCK0050AF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCK0050AF2E |
Description | PTC RESET FUSE 9V 500MA 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 850 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.087" L x 0.053" W (2.20mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.47000 | RM1.47 |
| 5 | RM1.22200 | RM6.11 |
| 10 | RM1.12500 | RM11.25 |
| 50 | RM0.93200 | RM46.60 |
| 100 | RM0.86000 | RM86.00 |
| 250 | RM0.77308 | RM193.27 |
| 500 | RM0.71318 | RM356.59 |
| 1,000 | RM0.65777 | RM657.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.57820 | RM1,734.60 |
| 6,000 | RM0.53271 | RM3,196.26 |
| 9,000 | RM0.50764 | RM4,568.76 |
| 15,000 | RM0.47757 | RM7,163.55 |
| 21,000 | RM0.45865 | RM9,631.65 |
| 30,000 | RM0.45674 | RM13,702.20 |
| Unit Price without VAT: | RM1.47000 |
|---|---|
| Unit Price with VAT: | RM1.61700 |










