



0ZCJ0100FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0100FF2ETR-ND - Tape & Reel (TR) 5923-0ZCJ0100FF2ECT-ND - Cut Tape (CT) 5923-0ZCJ0100FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0100FF2E |
Description | PTC RESET FUSE 6V 1A 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0100FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.8 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 55 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.05000 | RM1.05 |
| 5 | RM0.87600 | RM4.38 |
| 10 | RM0.80900 | RM8.09 |
| 50 | RM0.67080 | RM33.54 |
| 100 | RM0.61850 | RM61.85 |
| 250 | RM0.55636 | RM139.09 |
| 500 | RM0.51328 | RM256.64 |
| 1,000 | RM0.47343 | RM473.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38080 | RM1,142.40 |
| 6,000 | RM0.35094 | RM2,105.64 |
| 9,000 | RM0.33448 | RM3,010.32 |
| 15,000 | RM0.31475 | RM4,721.25 |
| 21,000 | RM0.30234 | RM6,349.14 |
| 30,000 | RM0.28966 | RM8,689.80 |
| 75,000 | RM0.28841 | RM21,630.75 |
| Unit Price without VAT: | RM1.05000 |
|---|---|
| Unit Price with VAT: | RM1.15500 |










