U1151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1151

DigiKey Part Number
679-1287-ND
Manufacturer
Manufacturer Product Number
U1151
Description
TOGGLE HALF BOOT BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Toggle, Half Boot
For Use With/Related Products
600H, 660, 1000 and 3600 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
M12x0.75
Size / Dimension
0.457" (11.60mm) Height
Actuator Diameter
-
Color
Black
Material
Silicone Rubber
Operating Temperature
-40°C ~ 85°C
Ingress Protection
Environment Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM61.22000RM61.22
10RM55.63500RM556.35
25RM53.31240RM1,332.81
50RM51.74340RM2,587.17
100RM42.21170RM4,221.17
Manufacturers Standard Package
Unit Price without VAT:RM61.22000
Unit Price with VAT:RM67.34200