Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
639H/2
639H/2

639H/2

DigiKey Part Number
679-1223-ND
Manufacturer
Manufacturer Product Number
639H/2
Description
SWITCH TOGGLE SPDT 10A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 55°C
Actuator Material
Brass, Nickel Plated
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM34.13000RM34.13
10RM29.45200RM294.52
25RM27.77200RM694.30
50RM27.29340RM1,364.67
100RM27.10250RM2,710.25
250RM26.36336RM6,590.84
500RM25.77608RM12,888.04
1,000RM21.89752RM21,897.52
Manufacturers Standard Package
Unit Price without VAT:RM34.13000
Unit Price with VAT:RM37.54300