RP2040 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5302

DigiKey Part Number
1528-5302-ND
Manufacturer
Manufacturer Product Number
5302
Description
KB2040 RP2040 KEE BOAR DRIVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RP2040 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
-
Utilized IC / Part
RP2040
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Qwiic, STEMMA QT
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM37.71000RM37.71
Manufacturers Standard Package
Unit Price without VAT:RM37.71000
Unit Price with VAT:RM41.48100