Addressable Lighting Neopixel 10 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Addressable Lighting Neopixel 10 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
1655

1655

DigiKey Part Number
1528-1104-ND
Manufacturer
Manufacturer Product Number
1655
Description
ADDRESS LED DISC SERIAL RGB 1=10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 10 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Datasheet
 Datasheet
EDA/CAD Models
1655 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Strip
Part Status
Active
Configuration
Discrete
Number of LEDs
10
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
SK6812 or WS2812
Interface
Serial (Shift Register)
Mounting Type
Surface Mount
Size / Dimension
5.00mm L x 5.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,008
Check for Additional Incoming Stock
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM18.96000RM18.96
Manufacturers Standard Package
Unit Price without VAT:RM18.96000
Unit Price with VAT:RM20.85600