
GS100101 | |
|---|---|
DigiKey Part Number | CH704-ND |
Manufacturer | |
Manufacturer Product Number | GS100101 |
Description | SENSOR HALL DIGITAL CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Connector Barrel, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 15 kHz | |
Voltage - Supply | 5V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Barrel, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM255.13000 | RM255.13 |
| 5 | RM235.72800 | RM1,178.64 |
| 10 | RM228.49400 | RM2,284.94 |
| 25 | RM219.84360 | RM5,496.09 |
| 50 | RM213.92020 | RM10,696.01 |
| 100 | RM208.48690 | RM20,848.69 |
| Unit Price without VAT: | RM255.13000 |
|---|---|
| Unit Price with VAT: | RM280.64300 |






