
JCA0424S03 | |
|---|---|
DigiKey Part Number | 1470-1728-5-ND |
Manufacturer | |
Manufacturer Product Number | JCA0424S03 |
Description | DC DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.22A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCA0424S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.22A | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM169.26000 | RM169.26 |
| 5 | RM164.15800 | RM820.79 |
| 10 | RM159.10200 | RM1,591.02 |
| 25 | RM152.31800 | RM3,807.95 |
| 100 | RM142.16350 | RM14,216.35 |
| Unit Price without VAT: | RM169.26000 |
|---|---|
| Unit Price with VAT: | RM186.18600 |

