
1234550000 | |
|---|---|
DigiKey Part Number | 1234550000-ND |
Manufacturer | |
Manufacturer Product Number | 1234550000 |
Description | PM 5.08/04/90 3.5SN OR BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Pressure Clip | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 10 | RM4.90900 | RM49.09 |
| 25 | RM4.27400 | RM106.85 |
| 50 | RM3.86200 | RM193.10 |
| 100 | RM3.51280 | RM351.28 |
| 250 | RM3.14056 | RM785.14 |
| 500 | RM2.91944 | RM1,459.72 |
| 1,000 | RM2.74274 | RM2,742.74 |
| 5,000 | RM2.46400 | RM12,320.00 |
| Unit Price without VAT: | RM6.78000 |
|---|---|
| Unit Price with VAT: | RM7.45800 |

