WR06X4701FTL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 34,135
Unit Price: RM0.42000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,865
Unit Price: RM0.42000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.02766
Datasheet
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X4701FTL

DigiKey Part Number
1292-WR06X4701FTLTR-ND - Tape & Reel (TR)
1292-WR06X4701FTLCT-ND - Cut Tape (CT)
1292-WR06X4701FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR06X4701FTL
Description
RES 4.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR06X4701FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.06300RM0.63
25RM0.04560RM1.14
50RM0.03620RM1.81
100RM0.02870RM2.87
250RM0.02156RM5.39
500RM0.01762RM8.81
1,000RM0.01669RM16.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.00529RM26.45
10,000RM0.00491RM49.10
15,000RM0.00475RM71.25
25,000RM0.00460RM115.00
35,000RM0.00460RM161.00
50,000RM0.00458RM229.00
60,000RM0.00453RM271.80
120,000RM0.00453RM543.60
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200