
903-23-2-15-2-B-0 | |
|---|---|
DigiKey Part Number | 903-23-2-15-2-B-0-ND |
Manufacturer | |
Manufacturer Product Number | 903-23-2-15-2-B-0 |
Description | HEAT SINK PIN FIN 23X23MM CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 903-23-2-15-2-B-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.01mm) | |
Width | 0.906" (23.01mm) | |
Diameter | - | |
Fin Height | 0.575" (14.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.39°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.00000 | RM34.00 |
| 10 | RM30.10100 | RM301.01 |
| 25 | RM28.67360 | RM716.84 |
| 90 | RM26.78711 | RM2,410.84 |
| 180 | RM25.81750 | RM4,647.15 |
| 270 | RM25.26604 | RM6,821.83 |
| 540 | RM24.34981 | RM13,148.90 |
| 1,080 | RM23.46572 | RM25,342.98 |
| Unit Price without VAT: | RM34.00000 |
|---|---|
| Unit Price with VAT: | RM37.40000 |

