Heat Sink TO-220 Aluminum 2.0W @ 50°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum 2.0W @ 50°C Board Level
274-2AB
274-2AB

274-2AB

DigiKey Part Number
345-1087-ND
Manufacturer
Manufacturer Product Number
274-2AB
Description
HEATSINK LOW HEIGHT BLK TO-220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 2.0W @ 50°C Board Level
Datasheet
 Datasheet
EDA/CAD Models
274-2AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
0.520" (13.21mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
2.0W @ 50°C
Thermal Resistance @ Forced Air Flow
7.00°C/W @ 400 LFM
Thermal Resistance @ Natural
25.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.35000RM1.35
10RM1.20900RM12.09
25RM1.15280RM28.82
50RM1.11060RM55.53
100RM1.07070RM107.07
250RM1.01984RM254.96
500RM0.98292RM491.46
1,500RM0.92725RM1,390.88
6,000RM0.86137RM5,168.22
Manufacturers Standard Package
Unit Price without VAT:RM1.35000
Unit Price with VAT:RM1.48500