
A1C | |
|---|---|
DigiKey Part Number | A1C-ND |
Manufacturer | |
Manufacturer Product Number | A1C |
Description | LAMP NEON R6.2MM WIRE TERM 95V |
Customer Reference | |
Detailed Description | Neon Lamp Clear 95VAC, 135VDC Round with Domed Top R6.2mm Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 95VAC, 135VDC | |
Lens Style | Round with Domed Top | |
Lens Size | R6.2mm | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.17000 | RM4.17 |
| 10 | RM2.65500 | RM26.55 |
| 200 | RM1.51665 | RM303.33 |
| 600 | RM1.44453 | RM866.72 |
| 1,000 | RM1.21138 | RM1,211.38 |
| Unit Price without VAT: | RM4.17000 |
|---|---|
| Unit Price with VAT: | RM4.58700 |







