
5AG-A | |
|---|---|
DigiKey Part Number | 5AG-A-ND |
Manufacturer | |
Manufacturer Product Number | 5AG-A |
Description | LAMP NEON R6.2MM WIRE 50V-60V |
Customer Reference | |
Detailed Description | Neon Lamp Clear 50V ~ 60V Round with Domed Top R6.2mm Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 50V ~ 60V | |
Lens Style | Round with Domed Top | |
Lens Size | R6.2mm | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.19000 | RM13.19 |
| 10 | RM9.63200 | RM96.32 |
| 200 | RM7.06185 | RM1,412.37 |
| 600 | RM6.48992 | RM3,893.95 |
| 1,000 | RM6.27104 | RM6,271.04 |
| 2,000 | RM6.01391 | RM12,027.82 |
| 5,000 | RM5.60717 | RM28,035.85 |
| Unit Price without VAT: | RM13.19000 |
|---|---|
| Unit Price with VAT: | RM14.50900 |


