P-Channel 100 V 37.1A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD50P10-43L-GE3

DigiKey Part Number
SUD50P10-43L-GE3TR-ND - Tape & Reel (TR)
SUD50P10-43L-GE3CT-ND - Cut Tape (CT)
SUD50P10-43L-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD50P10-43L-GE3
Description
MOSFET P-CH 100V 37.1A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 37.1A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
43mOhm @ 9.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
8.3W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,067
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.20000RM14.20
10RM9.24000RM92.40
100RM6.42940RM642.94
500RM5.52542RM2,762.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.51753RM9,035.06
4,000RM4.51424RM18,056.96
Manufacturers Standard Package
Unit Price without VAT:RM14.20000
Unit Price with VAT:RM15.62000