N-Channel 40 V 35A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIS434DN-T1-GE3

DigiKey Part Number
SIS434DN-T1-GE3TR-ND - Tape & Reel (TR)
SIS434DN-T1-GE3CT-ND - Cut Tape (CT)
SIS434DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIS434DN-T1-GE3
Description
MOSFET N-CH 40V 35A PPAK 1212-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 35A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SIS434DN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.6mOhm @ 16.2A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1530 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,651
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.28000RM6.28
10RM3.96900RM39.69
100RM2.64060RM264.06
500RM2.07000RM1,035.00
1,000RM1.88634RM1,886.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.65314RM4,959.42
6,000RM1.53578RM9,214.68
9,000RM1.47600RM13,284.00
15,000RM1.47473RM22,120.95
Manufacturers Standard Package
Unit Price without VAT:RM6.28000
Unit Price with VAT:RM6.90800