
VO618A-4X017T | |
|---|---|
DigiKey Part Number | VO618A-4X017TTR-ND - Tape & Reel (TR) VO618A-4X017TCT-ND - Cut Tape (CT) VO618A-4X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO618A-4X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO618A-4X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 1mA | |
Current Transfer Ratio (Max) | 320% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.64000 | RM1.64 |
| 10 | RM1.12100 | RM11.21 |
| 100 | RM0.79760 | RM79.76 |
| 500 | RM0.65074 | RM325.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.60228 | RM602.28 |
| 2,000 | RM0.56101 | RM1,122.02 |
| 3,000 | RM0.53981 | RM1,619.43 |
| 5,000 | RM0.51583 | RM2,579.15 |
| 7,000 | RM0.50154 | RM3,510.78 |
| 10,000 | RM0.48760 | RM4,876.00 |
| 25,000 | RM0.45677 | RM11,419.25 |
| 50,000 | RM0.43757 | RM21,878.50 |
| 100,000 | RM0.42132 | RM42,132.00 |
| Unit Price without VAT: | RM1.64000 |
|---|---|
| Unit Price with VAT: | RM1.80400 |







