Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
Welcome Home Series, Episode 1 - The Front Door

VLMS1300-GS08

DigiKey Part Number
VLMS1300-GS08TR-ND - Tape & Reel (TR)
VLMS1300-GS08CT-ND - Cut Tape (CT)
VLMS1300-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMS1300-GS08
Description
LED RED 0603 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLMS1300-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,180
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.88000RM0.88
10RM0.60300RM6.03
100RM0.42050RM42.05
500RM0.33632RM168.16
1,000RM0.30851RM308.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.27247RM817.41
6,000RM0.25405RM1,524.30
9,000RM0.24457RM2,201.13
15,000RM0.23386RM3,507.90
21,000RM0.22748RM4,777.08
30,000RM0.22125RM6,637.50
75,000RM0.20748RM15,561.00
150,000RM0.19891RM29,836.50
Manufacturers Standard Package
Unit Price without VAT:RM0.88000
Unit Price with VAT:RM0.96800