IR, Ambient Light Proximity Sensor 0" ~ 7.874" (0mm ~ 200mm) 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IR, Ambient Light Proximity Sensor 0" ~ 7.874" (0mm ~ 200mm) 8-SMD Module
VCNL4040M3OE_bottom

VCNL4040M3OE

DigiKey Part Number
VCNL4040M3OETR-ND - Tape & Reel (TR)
VCNL4040M3OECT-ND - Cut Tape (CT)
VCNL4040M3OEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCNL4040M3OE
Description
SENSOR OPT 550NM AMBIENT 8 SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IR, Ambient Light Proximity Sensor 0" ~ 7.874" (0mm ~ 200mm) 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
VCNL4040M3OE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
IR, Ambient Light
Sensing Distance
0" ~ 7.874" (0mm ~ 200mm)
Output Type
I2C
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
2.5V ~ 3.6V
Termination Style
SMD
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Indicator
-
Package / Case
8-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,970
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.99000RM6.99
5RM6.18600RM30.93
10RM5.89500RM58.95
25RM5.54000RM138.50
50RM5.29880RM264.94
100RM5.07770RM507.77
500RM4.63418RM2,317.09
1,000RM4.46913RM4,469.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.27183RM10,679.57
5,000RM4.13688RM20,684.40
7,500RM4.06319RM30,473.92
Manufacturers Standard Package
Unit Price without VAT:RM6.99000
Unit Price with VAT:RM7.68900