
VCNL36826S-SB | |
|---|---|
DigiKey Part Number | 751-VCNL36826S-SB-ND |
Manufacturer | |
Manufacturer Product Number | VCNL36826S-SB |
Description | EVAL BOARD FOR VCNL36826S |
Customer Reference | |
Detailed Description | VCNL36826S SensorXplorer™ Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Sensor Type | Proximity | |
Sensing Range | 200mm | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 2.62V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | VCNL36826S | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.04000 | RM56.04 |
| Unit Price without VAT: | RM56.04000 |
|---|---|
| Unit Price with VAT: | RM61.64400 |



