
TSOP4830 | |
|---|---|
DigiKey Part Number | TSOP4830-ND |
Manufacturer | |
Manufacturer Product Number | TSOP4830 |
Description | SENSOR REMOTE REC 30.0KHZ 45M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 30.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP4830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 30.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.75000 | RM3.75 |
| 5 | RM3.30400 | RM16.52 |
| 10 | RM3.13500 | RM31.35 |
| 25 | RM2.93440 | RM73.36 |
| 90 | RM2.69056 | RM242.15 |
| 180 | RM2.57400 | RM463.32 |
| 540 | RM2.40957 | RM1,301.17 |
| 1,080 | RM2.31692 | RM2,502.27 |
| 5,040 | RM2.13779 | RM10,774.46 |
| Unit Price without VAT: | RM3.75000 |
|---|---|
| Unit Price with VAT: | RM4.12500 |

