
TSMF1020 | |
|---|---|
DigiKey Part Number | 751-1218-2-ND - Tape & Reel (TR) 751-1218-1-ND - Cut Tape (CT) 751-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSMF1020 |
Description | EMITTER IR 890NM 100MA SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.3V 100mA 2.5mW/sr @ 20mA 34° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TSMF1020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 2.5mW/sr @ 20mA | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 34° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.13000 | RM4.13 |
| 10 | RM2.87400 | RM28.74 |
| 100 | RM2.12020 | RM212.02 |
| 500 | RM1.78468 | RM892.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.67474 | RM1,674.74 |
| 2,000 | RM1.58148 | RM3,162.96 |
| 3,000 | RM1.53363 | RM4,600.89 |
| 5,000 | RM1.47960 | RM7,398.00 |
| 7,000 | RM1.44746 | RM10,132.22 |
| 10,000 | RM1.41612 | RM14,161.20 |
| 25,000 | RM1.34694 | RM33,673.50 |
| Unit Price without VAT: | RM4.13000 |
|---|---|
| Unit Price with VAT: | RM4.54300 |



