Infrared (IR) Emitter 940nm 1.35V 100mA 16mW/sr @ 100mA 50° Radial, 3mm Dia (T-1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSAL4400

DigiKey Part Number
751-1201-ND
Manufacturer
Manufacturer Product Number
TSAL4400
Description
EMITTER IR 940NM 100MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.35V 100mA 16mW/sr @ 100mA 50° Radial, 3mm Dia (T-1)
Datasheet
 Datasheet
EDA/CAD Models
TSAL4400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
16mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.35V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, 3mm Dia (T-1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,890
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.06000RM2.06
10RM1.43300RM14.33
100RM1.02730RM102.73
500RM0.84480RM422.40
1,000RM0.78472RM784.72
2,000RM0.73361RM1,467.22
5,000RM0.67769RM3,388.45
10,000RM0.64278RM6,427.80
25,000RM0.60469RM15,117.25
Manufacturers Standard Package
Unit Price without VAT:RM2.06000
Unit Price with VAT:RM2.26600