
VLIN3333-02G-E3-08 | |
|---|---|
DigiKey Part Number | 112-VLIN3333-02G-E3-08TR-ND - Tape & Reel (TR) 112-VLIN3333-02G-E3-08CT-ND - Cut Tape (CT) 112-VLIN3333-02G-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLIN3333-02G-E3-08 |
Description | TVS DIODE 33VWM 57VC SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 57V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 57V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.93000 | RM0.93 |
| 10 | RM0.62800 | RM6.28 |
| 100 | RM0.29490 | RM29.49 |
| 500 | RM0.29284 | RM146.42 |
| 1,000 | RM0.29073 | RM290.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27667 | RM830.01 |
| 6,000 | RM0.24915 | RM1,494.90 |
| 9,000 | RM0.23510 | RM2,115.90 |
| 15,000 | RM0.20646 | RM3,096.90 |
| 21,000 | RM0.20233 | RM4,248.93 |
| 30,000 | RM0.16854 | RM5,056.20 |
| Unit Price without VAT: | RM0.93000 |
|---|---|
| Unit Price with VAT: | RM1.02300 |


