Diode 100 V 2A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

SS2FH10-M3/H

DigiKey Part Number
SS2FH10-M3/HGITR-ND - Tape & Reel (TR)
SS2FH10-M3/HGICT-ND - Cut Tape (CT)
SS2FH10-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2FH10-M3/H
Description
DIODE SCHOTTKY 100V 2A DO219AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SS2FH10-M3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,766
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.56000RM1.56
10RM1.08700RM10.87
100RM0.75210RM75.21
500RM0.61736RM308.68
1,000RM0.55096RM550.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.45535RM1,366.05
6,000RM0.41292RM2,477.52
9,000RM0.40225RM3,620.25
15,000RM0.37785RM5,667.75
21,000RM0.36340RM7,631.40
30,000RM0.35670RM10,701.00
Manufacturers Standard Package
Unit Price without VAT:RM1.56000
Unit Price with VAT:RM1.71600