
MSP5.0A-M3/89A | |
|---|---|
DigiKey Part Number | MSP5.0A-M3/89AGITR-ND - Tape & Reel (TR) MSP5.0A-M3/89AGICT-ND - Cut Tape (CT) MSP5.0A-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP5.0A-M3/89A |
Description | TVS DIODE 5VWM 9.2VC DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSP5.0A-M3/89A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.84000 | RM0.84 |
| 10 | RM0.48500 | RM4.85 |
| 100 | RM0.19800 | RM19.80 |
| 500 | RM0.18960 | RM94.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM0.15274 | RM687.33 |
| Unit Price without VAT: | RM0.84000 |
|---|---|
| Unit Price with VAT: | RM0.92400 |











