500 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 60mOhm
1206

ILHB1206ER501V

DigiKey Part Number
541-2305-2-ND - Tape & Reel (TR)
541-2305-1-ND - Cut Tape (CT)
541-2305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB1206ER501V
Description
FERRITE BEAD 500 OHM 1206 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILHB1206ER501V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,335
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.84000RM0.84
10RM0.60300RM6.03
25RM0.52240RM13.06
50RM0.46860RM23.43
100RM0.41840RM41.84
250RM0.35816RM89.54
500RM0.31652RM158.26
1,000RM0.27801RM278.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.22681RM680.43
6,000RM0.20541RM1,232.46
Manufacturers Standard Package
Unit Price without VAT:RM0.84000
Unit Price with VAT:RM0.92400