
ILBB0805ER301V | |
|---|---|
DigiKey Part Number | 541-4364-2-ND - Tape & Reel (TR) 541-4364-1-ND - Cut Tape (CT) 541-4364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0805ER301V |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER301V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.26500 | RM2.65 |
| 25 | RM0.23080 | RM5.77 |
| 50 | RM0.20740 | RM10.37 |
| 100 | RM0.18580 | RM18.58 |
| 250 | RM0.16012 | RM40.03 |
| 500 | RM0.14242 | RM71.21 |
| 1,000 | RM0.12607 | RM126.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09881 | RM395.24 |
| 8,000 | RM0.08547 | RM683.76 |
| 12,000 | RM0.07900 | RM948.00 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |



