Thermal Pad 1.06mm x 3.20mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad 1.06mm x 3.20mm Rectangular
The ThermaWick Thermal Jumper

THJP0612AST1

DigiKey Part Number
764-THJP0612AST1TR-ND - Tape & Reel (TR)
764-THJP0612AST1CT-ND - Cut Tape (CT)
764-THJP0612AST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJP0612AST1
Description
THERMAL JUMPER 0612 30 MIL LEAD-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 1.06mm x 3.20mm Rectangular
Datasheet
 Datasheet
EDA/CAD Models
THJP0612AST1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
1.06mm x 3.20mm
Thickness
0.0300" (0.762mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
4°C/W
Thermal Conductivity
259W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-85°F ~ 302°F (-65°C ~ 150°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,881
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.37000RM3.37
10RM2.85700RM28.57
25RM2.64600RM66.15
50RM2.48940RM124.47
100RM2.44970RM244.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.00141RM2,001.41
Manufacturers Standard Package
Unit Price without VAT:RM3.37000
Unit Price with VAT:RM3.70700