



NTCS0805E3103FMT | |
|---|---|
DigiKey Part Number | BC2558TR-ND - Tape & Reel (TR) BC2558CT-ND - Cut Tape (CT) BC2558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3103FMT |
Description | THERMISTOR NTC 10KOHM 3570K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3103FMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3570K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.12000 | RM3.12 |
| 5 | RM2.74800 | RM13.74 |
| 10 | RM2.60000 | RM26.00 |
| 25 | RM2.43040 | RM60.76 |
| 50 | RM2.31400 | RM115.70 |
| 100 | RM2.20830 | RM220.83 |
| 500 | RM1.99518 | RM997.59 |
| 1,000 | RM1.91609 | RM1,916.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.48092 | RM5,923.68 |
| 8,000 | RM1.43015 | RM11,441.20 |
| 12,000 | RM1.40243 | RM16,829.16 |
| 20,000 | RM1.36944 | RM27,388.80 |
| 28,000 | RM1.34883 | RM37,767.24 |
| Unit Price without VAT: | RM3.12000 |
|---|---|
| Unit Price with VAT: | RM3.43200 |

