NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCLE305E4103SBA

DigiKey Part Number
56-NTCLE305E4103SBA-ND
Manufacturer
Manufacturer Product Number
NTCLE305E4103SBA
Description
NTC EPOXY 1.6MM, ETFE INSULATED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2.19%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
50 mW
Length - Lead Wire
1.42" (36.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,558
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.69000RM5.69
5RM5.03000RM25.15
10RM4.78700RM47.87
25RM4.49160RM112.29
50RM4.29100RM214.55
100RM4.10730RM410.73
500RM3.73838RM1,869.19
1,000RM3.60124RM3,601.24
5,000RM3.32508RM16,625.40
Manufacturers Standard Package
Unit Price without VAT:RM5.69000
Unit Price with VAT:RM6.25900