
K101J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1013TR-ND - Tape & Reel (TR) BC1013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K101J15C0GF5TL2 |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K101J15C0GF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.97000 | RM0.97 |
| 10 | RM0.56000 | RM5.60 |
| 50 | RM0.40280 | RM20.14 |
| 100 | RM0.35440 | RM35.44 |
| 500 | RM0.27286 | RM136.43 |
| 1,000 | RM0.24780 | RM247.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19381 | RM775.24 |
| 8,000 | RM0.18983 | RM1,518.64 |
| 12,000 | RM0.18892 | RM2,267.04 |
| 20,000 | RM0.18526 | RM3,705.20 |
| 28,000 | RM0.18065 | RM5,058.20 |
| 40,000 | RM0.17622 | RM7,048.80 |
| 48,000 | RM0.17412 | RM8,357.76 |
| 96,000 | RM0.17079 | RM16,395.84 |
| Unit Price without VAT: | RM0.97000 |
|---|---|
| Unit Price with VAT: | RM1.06700 |

