2/2 Transceiver Full RS232 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOP
MAX3232ESE

UMWMAX3232ESE

DigiKey Part Number
4518-UMWMAX3232ESETR-ND - Tape & Reel (TR)
4518-UMWMAX3232ESECT-ND - Cut Tape (CT)
4518-UMWMAX3232ESEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWMAX3232ESE
Description
IC TRANSCEIVER FULL 2/2 16SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,830
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.92000RM14.92
10RM9.75000RM97.50
100RM6.80270RM680.27
500RM5.92350RM2,961.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.83948RM12,098.70
Manufacturers Standard Package
Unit Price without VAT:RM14.92000
Unit Price with VAT:RM16.41200