10k Ohm 1 Gang Linear Chassis Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHS21SB10K

DigiKey Part Number
987-PHS21SB10K-ND
Manufacturer
Manufacturer Product Number
PHS21SB10K
Description
POT 10K OHM 1/2W PLASTIC LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Chassis Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
-
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
360°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
-
Actuator Diameter
0.319" (8.10mm)
Bushing Thread
-
Mounting Type
Chassis Mount
Size - Body
Rectangular - 1.535" L x 1.067" W Face (39.00mm x 27.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,565
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM32.57000RM32.57
10RM27.38800RM273.88
25RM25.53880RM638.47
50RM24.21760RM1,210.88
100RM22.95980RM2,295.98
250RM21.39144RM5,347.86
500RM20.27334RM10,136.67
1,200RM18.94130RM22,729.56
Manufacturers Standard Package
Unit Price without VAT:RM32.57000
Unit Price with VAT:RM35.82700