32.768 kHz ±20ppm Crystal 7pF 120 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ3359DAAO73

DigiKey Part Number
4606-TZ3359DAAO73TR-ND - Tape & Reel (TR)
4606-TZ3359DAAO73CT-ND - Cut Tape (CT)
4606-TZ3359DAAO73DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ3359DAAO73
Description
CRYSTAL 32.768KHZ 7PF SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 120 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
120 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.65x1.05)
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,554
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.85000RM16.85
10RM14.63800RM146.38
25RM13.84400RM346.10
50RM13.27080RM663.54
100RM12.72220RM1,272.22
250RM12.24864RM3,062.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM10.03196RM50,159.80
Manufacturers Standard Package
Unit Price without VAT:RM16.85000
Unit Price with VAT:RM18.53500