


TRN 1-2411SM | |
|---|---|
DigiKey Part Number | TRN1-2411SM-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-2411SM |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-2411SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.00000 | RM56.00 |
| 5 | RM53.94200 | RM269.71 |
| 10 | RM53.06500 | RM530.65 |
| 30 | RM51.70533 | RM1,551.16 |
| 50 | RM51.08540 | RM2,554.27 |
| 100 | RM50.25440 | RM5,025.44 |
| 250 | RM49.17560 | RM12,293.90 |
| 500 | RM48.37334 | RM24,186.67 |
| Unit Price without VAT: | RM56.00000 |
|---|---|
| Unit Price with VAT: | RM61.60000 |











