Logic Output Optoisolator 10MBd Open Collector 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2362(TPR,E

DigiKey Part Number
TLP2362(TPRETR-ND - Tape & Reel (TR)
TLP2362(TPRECT-ND - Cut Tape (CT)
TLP2362(TPREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2362(TPR,E
Description
OPTOISOLTR 3.75KV OPEN COLL 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP2362(TPR,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
25 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
30ns, 30ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,091
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.17000RM4.17
10RM2.92400RM29.24
100RM2.16030RM216.03
500RM1.81938RM909.69
1,000RM1.70782RM1,707.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.56450RM4,693.50
6,000RM1.49163RM8,949.78
9,000RM1.45430RM13,088.70
15,000RM1.41217RM21,182.55
21,000RM1.38714RM29,129.94
30,000RM1.36274RM40,882.20
Manufacturers Standard Package
Unit Price without VAT:RM4.17000
Unit Price with VAT:RM4.58700