
TC7W74FK,LF | |
|---|---|
DigiKey Part Number | TC7W74FKLFTR-ND - Tape & Reel (TR) TC7W74FKLFCT-ND - Cut Tape (CT) TC7W74FKLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W74FK,LF |
Description | IC FF D-TYPE SINGLE 1BIT 8-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC7W74FK,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 67 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.05000 | RM1.05 |
| 10 | RM0.72500 | RM7.25 |
| 25 | RM0.64040 | RM16.01 |
| 100 | RM0.54820 | RM54.82 |
| 250 | RM0.50412 | RM126.03 |
| 500 | RM0.47772 | RM238.86 |
| 1,000 | RM0.45594 | RM455.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.41617 | RM1,248.51 |
| 6,000 | RM0.40340 | RM2,420.40 |
| 9,000 | RM0.39701 | RM3,573.09 |
| 15,000 | RM0.38992 | RM5,848.80 |
| 21,000 | RM0.38578 | RM8,101.38 |
| 30,000 | RM0.38180 | RM11,454.00 |
| 75,000 | RM0.37322 | RM27,991.50 |
| Unit Price without VAT: | RM1.05000 |
|---|---|
| Unit Price with VAT: | RM1.15500 |











