Direct
Similar

74HC4051D | |
|---|---|
DigiKey Part Number | 74HC4051DTR-ND - Tape & Reel (TR) 74HC4051DCT-ND - Cut Tape (CT) 74HC4051DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4051D |
Description | IC MUX 8:1 130OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4051D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 32ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.31000 | RM1.31 |
| 10 | RM0.90200 | RM9.02 |
| 25 | RM0.79880 | RM19.97 |
| 100 | RM0.68720 | RM68.72 |
| 250 | RM0.63388 | RM158.47 |
| 500 | RM0.60178 | RM300.89 |
| 1,000 | RM0.57531 | RM575.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.53097 | RM1,327.43 |
| 5,000 | RM0.51465 | RM2,573.25 |
| 7,500 | RM0.50647 | RM3,798.52 |
| 12,500 | RM0.49742 | RM6,217.75 |
| 17,500 | RM0.49212 | RM8,612.10 |
| 25,000 | RM0.48703 | RM12,175.75 |
| 62,500 | RM0.47607 | RM29,754.38 |
| Unit Price without VAT: | RM1.31000 |
|---|---|
| Unit Price with VAT: | RM1.44100 |










